
1053014:0041 | |
|---|---|
DigiKey Part Number | 277-7765-ND |
Manufacturer | |
Manufacturer Product Number | 1053014:0041 |
Description | ZACK STRIP 10-SECTION WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE UT, COMBICON KDS and ZFKDS Series |
Datasheet | Datasheet |
Category | Type Label, Snap In |
Manufacturer Phoenix Contact | Legend Numbers, 41 through 50 |
Series | Pitch 0.402" (10.20mm) |
Packaging Strip | For Use With/Related Products CLIPLINE UT, COMBICON KDS and ZFKDS Series |
Part Status Active | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |











