5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
1991121
1991121

1991121

DigiKey Part Number
277-9791-ND
Manufacturer
Manufacturer Product Number
1991121
Description
TERM BLK 5POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1991121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 782
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
1046,88900 Kč468,89 Kč
2546,27960 Kč1 156,99 Kč
5045,73780 Kč2 286,89 Kč
10045,27170 Kč4 527,17 Kč
30043,81583 Kč13 144,75 Kč
50041,97458 Kč20 987,29 Kč
1 00040,71596 Kč40 715,96 Kč
5 00036,79047 Kč183 952,35 Kč
Manufacturers Standard Package
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč