3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
1991105
1991105

1991105

DigiKey Part Number
277-6710-ND
Manufacturer
Manufacturer Product Number
1991105
Description
TERM BLK 3POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1991105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1029,56500 Kč295,65 Kč
2525,61760 Kč640,44 Kč
5025,16400 Kč1 258,20 Kč
10024,87210 Kč2 487,21 Kč
30024,49417 Kč7 348,25 Kč
5 00022,58465 Kč112 923,25 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč