Pico BK | Datasheet Preview
These DC-to-DC converters integrate a coil and a control IC in an ultra-small form-factor measuring only 2.5 millimeters by 2.0 millimeters by 1.0 millimeter. Their control method can be selected from fixed, PWM, or PFM/PWM auto switch. Considerably smaller than discrete solutions, these modules—in most cases—occupy less than half the footprint of the same solution employed using discrete components. Designed to operate from a 2.5-volt to 5.5-volt source, such as a Li-ion battery, these converters are able to achieve a high efficiency of 93 percent, typical. They also offer excellent EMI and thermal performance. Ideal applications include battery-powered handheld devices and wearables, UAVs, industrial controls, automation, instrumentation, and more.
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MYRGM080150B31RA | DC DC CONVERTER 0.8-3.6V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MYRGM080150W31RA | DC DC CONVERTER 0.8-3.6V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MYRGM080200C41RA | DC DC CONVERTER 0.8V | 1366 - Immediate | $26.07 | View Details |
![]() | ![]() | MYRGM080200X41RA | DC DC CONVERTER 0.8V | 965 - Immediate | $26.07 | View Details |
![]() | ![]() | MYRGM085150B31RA | DC DC CONVERTER 0.85V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MYRGM085150W31RA | DC DC CONVERTER 0.85V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MYRGM090150B31RA | DC DC CONVERTER 0.9V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MYRGM090150W31RA | DC DC CONVERTER 0.9V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MYRGM095150B31RA | DC DC CONVERTER 0.95V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MYRGM095150W31RA | DC DC CONVERTER 0.95V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MYRGM100150B31RA | DC DC CONVERTER 1V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MYRGM100150W31RA | DC DC CONVERTER 1V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MYRGM105150B31RA | DC DC CONVERTER 1.05V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MYRGM105150W31RA | DC DC CONVERTER 1.05V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MYRGM150150B31RA | DC DC CONVERTER 1.5V | 0 - Immediate | See Page for Pricing | View Details |