



MYRGM080200C41RA | |
|---|---|
DigiKey Part Number | 811-MYRGM080200C41RATR-ND - Tape & Reel (TR) 811-MYRGM080200C41RACT-ND - Cut Tape (CT) 811-MYRGM080200C41RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYRGM080200C41RA |
Description | DC DC CONVERTER 0.8V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8V 2A 2.7V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 11-PowerLQFN Module | |
Size / Dimension | 0.19" L x 0.12" W x 0.05" H (4.7mm x 3.1mm x 1.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,59000 Kč | 25,59 Kč |
| 5 | 24,63400 Kč | 123,17 Kč |
| 10 | 24,23900 Kč | 242,39 Kč |
| 25 | 23,71880 Kč | 592,97 Kč |
| 50 | 23,33600 Kč | 1 166,80 Kč |
| 100 | 22,95940 Kč | 2 295,94 Kč |
| 250 | 22,46716 Kč | 5 616,79 Kč |
| 500 | 22,10262 Kč | 11 051,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,74289 Kč | 21 742,89 Kč |
| 2 000 | 21,38888 Kč | 42 777,76 Kč |
| 3 000 | 21,18425 Kč | 63 552,75 Kč |
| 5 000 | 20,92901 Kč | 104 645,05 Kč |
| 7 000 | 20,76255 Kč | 145 337,85 Kč |
| 10 000 | 20,58733 Kč | 205 873,30 Kč |
| Unit Price without VAT: | 25,59000 Kč |
|---|---|
| Unit Price with VAT: | 30,96390 Kč |







