MikroElektronika MIKROE-2756 Pi 3 Click Shield | Maker Minute
The MikroElektronika Pi 3 Click Shield lets developers add two mikroBUS™ sockets to a Raspberry Pi for experimenting with hundreds of different click boards™. With click boards, developers can easily add communications, display, sensors, relays, and more to enhance the capabilities of their Raspberry Pi. The Pi 3 Click Shield includes a Microchip MCP3204 12-bit ADC to add the analog measurement capabilities that the Pi expansion header lacks. It also uses a TI TXB0106PWRG4 translator to translate the 5 V signals on the Pi 3 Click Shield to the 3.3 V GPIO of the Raspberry Pi.
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MIKROE-2756 | PI 3 CLICK SHIELD | 15 - Immediate | $479.68 | View Details |
![]() | ![]() | MCP3204-BI/P | IC ADC 12BIT 14-PDIP | 132 - Immediate | $117.21 | View Details |
![]() | ![]() | MCP3204-BI/SL | IC ADC 12BIT 14-SOIC | 991 - Immediate | $108.87 | View Details |
![]() | ![]() | MCP3204-CI/P | IC ADC 12BIT 14-PDIP | 224 - Immediate | $35.87 | View Details |
![]() | ![]() | MCP3204-CI/SL | IC ADC 12BIT 14-SOIC | 992 - Immediate | $35.87 | View Details |
![]() | ![]() | MCP3204-CI/ST | IC ADC 12BIT 14-TSSOP | 0 - Immediate | $35.87 | View Details |
![]() | ![]() | MCP3204T-BI/SL | IC ADC 12BIT 14-SOIC | 0 - Immediate | $88.64 | View Details |
![]() | ![]() | MCP3204T-CI/SL | IC ADC 12BIT 14-SOIC | 9143 - Immediate | $35.87 | View Details |
![]() | ![]() | MCP3204T-CI/ST | IC ADC 12BIT 14-TSSOP | 9044 - Immediate | $35.87 | View Details |
![]() | ![]() | TXB0106PWR | IC XLTR VL BIDIR 16-TSSOP | 25414 - Immediate | $37.54 | View Details |