Direct
Parametric Equivalent




MCP3204T-BI/SL | |
|---|---|
DigiKey Part Number | MCP3204T-BI/SL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP3204T-BI/SL |
Description | IC ADC 12BIT 14-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP3204T-BI/SL Models |
Category | Number of A/D Converters 1 |
Manufacturer Microchip Technology | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2, 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 14-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP3204-BI/SL | Microchip Technology | 1 207 | MCP3204-BI/SL-ND | 109,61000 Kč | Direct |
| MCP3204T-CI/SL | Microchip Technology | 4 260 | MCP3204T-CI/SLCT-ND | 36,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 89,24990 Kč | 232 049,74 Kč |
| Unit Price without VAT: | 89,24990 Kč |
|---|---|
| Unit Price with VAT: | 107,99238 Kč |





