Epson
Programmable Oscillators
In today's fast-paced development environment, programmable oscillators provide flexibility for board-level designs. With 24-hour delivery, programmable oscillators are ideal for supporting standard and non-standard frequencies and quick frequency experiments for rapid prototyping.
Because of the long time partnership between DigiKey and Epson, DigiKey has extensive stock and programming equipment to support 24-hour lead time for both prototypes and pre-production runs. Prototypes can easily be converted to pin-compatible Epson fixed-frequency oscillators for production volumes.
Subtitle: Epson's high-stability programmable crystal oscillator is designed to be ideal for a wide range of industrial applications
Description: Epson's SG-8101 series offers high-stability programmable crystal oscillators which are ideal for a wide range of industrial applications.
SG-8002 Series
Subtitle: 3.3V and 5V Programmable Oscillators, Surface Mount and DIP
Description: Select a base part number, then enter your desired frequency within Notes on your web order or call DigiKey with your selected base part number and a sales representative will enter your desired frequency.
SG-8003 Series
Subtitle: 1.8 V, 2.5 V and 3.3V Programmable Oscillators, Surface Mount
Description: The SG-8003 One-Time Programmable Series gives you the flexibility to solve many different application problems with a one-time programmable device.
SG-850x Series Integrated Programmable Oscillators
Subtitle: The SG-850xCA crystal oscillators from Epson feature low-jitter PLL technology
Description: The SG-8503CA and SG-8504CA, from Epson, are programmable, low-jitter crystal oscillators with two- and four-selectable output frequency options.