The DF60 series is a compact wire-to-board connector that utilizes a 10.16mm pitch and can handle up to 45A. Pin counts range from 1 to 4 and are suitable for #8-#12 AWG wire. Available in vertical, right-angle and in-line configurations. It has a 5-point contact design, high density mounting capability and various keying options.