The 100APS series of power supplies will operate with a wide AC input voltage range from 90 to 264 VAC, and from 47 to 63 Hz. Models are available with 12 V, 15 V, 18 V, and 24 V with power ratings 100 W. The units use the industry standard 3”x 5” footprint. All models meet the EN55011-B and EN55022-B and FCC conducted and radiated noise standards.