10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
1040310811
1040310811

1040310811

DigiKey Part Number
WM6357TR-ND - Tape & Reel (TR)
WM6357CT-ND - Cut Tape (CT)
WM6357DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1040310811
Description
CONN MICRO SD CARD R/A SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
1040310811 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Pull Out
Manufacturer
Molex
Mounting Type
Surface Mount, Right Angle
Series
Features
Switch
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height Above Board
0.056" (1.42mm)
Part Status
Active
Mounting Feature
Normal, Standard - Top
Card Type
Secure Digital - microSD™
Contact Finish
Gold
Number of Positions
10 (8 + 2)
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Connector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 264
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,84000 Kč42,84 Kč
1036,32700 Kč363,27 Kč
2534,05880 Kč851,47 Kč
5032,42940 Kč1 621,47 Kč
10030,87760 Kč3 087,76 Kč
25028,94364 Kč7 235,91 Kč
50027,56198 Kč13 780,99 Kč
1 00026,43333 Kč26 433,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00025,49588 Kč50 991,76 Kč
4 00024,28009 Kč97 120,36 Kč
6 00023,59605 Kč141 576,30 Kč
Manufacturers Standard Package
Unit Price without VAT:42,84000 Kč
Unit Price with VAT:51,83640 Kč