AC or DC DIN Rail Power Supply 1 Output 48V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 48V 5A
Cabinet Confidence Limited Lifetime Warranty

2903159

DigiKey Part Number
277-16362-ND
Manufacturer
Manufacturer Product Number
2903159
Description
AC/DC DIN RAIL SUPPLY 48V 240W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 5A
Datasheet
 Datasheet
EDA/CAD Models
2903159 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
48V
Manufacturer
Phoenix Contact
Current - Output (Max)
5A
Series
Power (Watts)
240W
Packaging
Box
Voltage - Isolation
3 kV
Part Status
Active
Applications
Industrial, ITE (Commercial)
Input Type
AC or DC
Efficiency
91%
Number of Outputs
1
Operating Temperature
-25°C ~ 70°C (With Derating)
AC Voltage - Input
100 ~ 240 VAC
Features
Adjustable Output, IP20, Universal Input
DC Voltage - Input (Min)
110V
Size / Dimension
6.30" L x 1.65" W x 5.12" H (160.0mm x 42.0mm x 130.0mm)
DC Voltage - Input (Max)
250V
Approval Agency
cUL, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Factory Stock: 336
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 558,52000 Kč6 558,52 Kč
Manufacturers Standard Package
Unit Price without VAT:6 558,52000 Kč
Unit Price with VAT:7 935,80920 Kč