
2903798 | |
|---|---|
DigiKey Part Number | 277-16820-ND |
Manufacturer | |
Manufacturer Product Number | 2903798 |
Description | POWER DISTRIBUTION BLOCK 2POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block |
Datasheet | Datasheet |
EDA/CAD Models | 2903798 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 12 | |
Line Side Connection Type | Terminal Blocks | |
Load Side Connection Type | Terminal Blocks | |
Line Side Wire/Stud Size | 10-24 AWG | |
Load Side Wire/Stud Size | 14-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 094,84000 Kč | 1 094,84 Kč |
| Unit Price without VAT: | 1 094,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 324,75640 Kč |




