TLE83862ELXUMA1 | |
|---|---|
DigiKey Part Number | TLE83862ELXUMA1TR-ND - Tape & Reel (TR) TLE83862ELXUMA1CT-ND - Cut Tape (CT) TLE83862ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE83862ELXUMA1 |
Description | IC REG CTRLR BOOST 14-SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC PG-SSOP-14-EP |
Datasheet | Datasheet |
EDA/CAD Models | TLE83862ELXUMA1 Models |
Category | Frequency - Switching 100kHz ~ 700kHz |
Manufacturer Infineon Technologies | Duty Cycle (Max) 93% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case 14-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package PG-SSOP-14-EP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.75V ~ 45V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 43,38200 Kč | 433,82 Kč |
| 25 | 39,66960 Kč | 991,74 Kč |
| 100 | 35,60000 Kč | 3 560,00 Kč |
| 250 | 33,65812 Kč | 8 414,53 Kč |
| 500 | 32,92990 Kč | 16 464,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,50665 Kč | 76 266,62 Kč |
| 5 000 | 29,89368 Kč | 149 468,40 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |