



NCP18WB473D03RB | |
|---|---|
DigiKey Part Number | 490-12101-2-ND - Tape & Reel (TR) 490-12101-1-ND - Cut Tape (CT) 490-12101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18WB473D03RB |
Description | THERMISTOR NTC 47KOHM 4050K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18WB473D03RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4108K | |
B25/100 | 4131K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 5 | 8,06400 Kč | 40,32 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 25 | 7,08880 Kč | 177,22 Kč |
| 50 | 6,73200 Kč | 336,60 Kč |
| 100 | 6,40440 Kč | 640,44 Kč |
| 500 | 5,75010 Kč | 2 875,05 Kč |
| 1 000 | 5,50715 Kč | 5 507,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,18273 Kč | 20 730,92 Kč |
| 8 000 | 4,99233 Kč | 39 938,64 Kč |
| 12 000 | 4,88837 Kč | 58 660,44 Kč |
| 20 000 | 4,76474 Kč | 95 294,80 Kč |
| 28 000 | 4,68751 Kč | 131 250,28 Kč |
| 40 000 | 4,60911 Kč | 184 364,40 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


