Buck Regulator Positive Output Step-Down DC-DC Controller IC PG-DSO-14-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE63892GV50XUMA1

DigiKey Part Number
TLE63892GV50XUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE63892GV50XUMA1
Description
IC REG CTRLR BUCK 14DSO
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC PG-DSO-14-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
360kHz
Manufacturer
Infineon Technologies
Duty Cycle (Max)
100%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
No
Part Status
Obsolete
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Reset
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
PG-DSO-14-1
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
5V ~ 60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.