
DEMOBOARD TLE 6389-3 GV50 | |
|---|---|
DigiKey Part Number | DEMOBOARDTLE6389-3GV50IN-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBOARD TLE 6389-3 GV50 |
Description | EVAL BOARD FOR TLE6389 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLE6389 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2.5A |
Manufacturer Infineon Technologies | Voltage - Input 5V ~ 60V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 360kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TLE6389 |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 169,02000 Kč | 3 169,02 Kč |
| Unit Price without VAT: | 3 169,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 834,51420 Kč |


