Buck Regulator Positive Output Step-Down DC-DC Controller IC PG-DSO-14-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE63893GV50XUMA1

DigiKey Part Number
TLE63893GV50XUMA1TR-ND - Tape & Reel (TR)
TLE63893GV50XUMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLE63893GV50XUMA1
Description
IC REG CTRLR BUCK 14DSO
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC PG-DSO-14-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
360kHz
Manufacturer
Infineon Technologies
Duty Cycle (Max)
100%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Synchronous Rectifier
Yes
Part Status
Obsolete
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Reset
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
PG-DSO-14-1
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
5V ~ 60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1116,54000 Kč116,54 Kč
Unit Price without VAT:116,54000 Kč
Unit Price with VAT:141,01340 Kč