Display Drivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Display Type
Configuration
Interface
Digits or Characters
Current - Supply
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IC DRVR 7 SEGMENT DIE
IC DRVR 7 SEGMENT DIE
NXP USA Inc.
0
In Stock
10 800 : 34,62961 Kč
Tray
-
Tray
Not For New Designs
LCD
7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
I2C
20 Characters, 40 Characters, 320 Elements
3 µA
1.8V ~ 5.5V
-40°C ~ 85°C
Surface Mount
Die
Die
IC DRVR 7 SEGMENT DIE
IC DRVR 7 SEGMENT DIE
NXP USA Inc.
0
In Stock
Obsolete
-
Tray
Obsolete
LCD
7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
I2C
20 Characters, 40 Characters, 320 Elements
3 µA
1.8V ~ 5.5V
-40°C ~ 85°C
Surface Mount
Die
Die
Showing
of 2

Display Drivers


Display drivers are integrated circuits (ICs) that provide translation, interface and control between a microprocessor (MPU), microcontroller (MCU) or other circuitry system for displays such as LCD, LED, OLED, DLP, vacuum fluorescent and AMOLED. Possible interfaces and protocols for communication include analog, BCD, I2C, parallel, serial, SMBus, SPI and QSPI.