Parametric Equivalent

PCF8533U/2/F2,026 | |
|---|---|
DigiKey Part Number | 568-14879-ND |
Manufacturer | |
Manufacturer Product Number | PCF8533U/2/F2,026 |
Description | IC DRVR 7 SEGMENT DIE |
Customer Reference | |
Detailed Description | LCD Driver Die |
Datasheet | Datasheet |
Category | Current - Supply 3 µA |
Manufacturer NXP USA Inc. | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Display Type LCD | Package / Case Die |
Configuration 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix | Supplier Device Package Die |
Interface I2C | Base Product Number |
Digits or Characters 20 Characters, 40 Characters, 320 Elements |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF85133U/2DA/1Z | NXP USA Inc. | 0 | 568-PCF85133U/2DA/1Z-ND | 29,98279 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 800 | 34,62961 Kč | 373 999,79 Kč |
| Unit Price without VAT: | 34,62961 Kč |
|---|---|
| Unit Price with VAT: | 41,90183 Kč |

