0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-8GEY0R00V

DigiKey Part Number
P0.0ETR-ND - Tape & Reel (TR)
P0.0ECT-ND - Cut Tape (CT)
P0.0EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8GEY0R00V
Description
RES SMD 0 OHM JUMPER 1/4W 1206
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8GEY0R00V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Not For New Designs
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6GEY0R00VPanasonic Industry747 658P0.0ACT-ND2,10000 KčMFR Recommended
ERJ-S080R00VPanasonic Industry4 31410-ERJ-S080R00VCT-ND7,35000 KčUpgrade
CRCW12060000Z0EAVishay Dale687 018541-0.0ECT-ND2,10000 KčDirect
CRCW12060000Z0EBVishay Dale3 756541-3032-1-ND2,10000 KčDirect
CRCW12060000Z0ECVishay Dale73 862541-3033-1-ND2,10000 KčDirect
In-Stock: 607 632
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,13400 Kč11,34 Kč
250,94920 Kč23,73 Kč
500,83580 Kč41,79 Kč
1000,73490 Kč73,49 Kč
2500,62576 Kč156,44 Kč
5000,55644 Kč278,22 Kč
1 0000,49786 Kč497,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,40115 Kč2 005,75 Kč
10 0000,36621 Kč3 662,10 Kč
15 0000,34826 Kč5 223,90 Kč
25 0000,32795 Kč8 198,75 Kč
35 0000,31584 Kč11 054,40 Kč
50 0000,30401 Kč15 200,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč