
CRCW12060000Z0EC | |
|---|---|
DigiKey Part Number | 541-3033-2-ND - Tape & Reel (TR) 541-3033-1-ND - Cut Tape (CT) 541-3033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12060000Z0EC |
Description | RES SMD 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12060000Z0EC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 25 | 0,54600 Kč | 13,65 Kč |
| 50 | 0,47880 Kč | 23,94 Kč |
| 100 | 0,42210 Kč | 42,21 Kč |
| 250 | 0,35696 Kč | 89,24 Kč |
| 500 | 0,31622 Kč | 158,11 Kč |
| 1 000 | 0,28137 Kč | 281,37 Kč |
| 5 000 | 0,21947 Kč | 1 097,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,18560 Kč | 3 712,00 Kč |
| 40 000 | 0,17066 Kč | 6 826,40 Kč |
| 60 000 | 0,16298 Kč | 9 778,80 Kč |
| 100 000 | 0,15430 Kč | 15 430,00 Kč |
| 140 000 | 0,14912 Kč | 20 876,80 Kč |
| 200 000 | 0,14406 Kč | 28 812,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

