MC34931EKR2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
32-SSOP (0.295", 7.50mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32-SSOP (0.295", 7.50mm Width) Exposed Pad
32-SSOP (0.295", 7.50mm Width) Exposed Pad

MC34931EKR2

DigiKey Part Number
MC34931EKR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC34931EKR2
Description
IC BRIDGE DRIVER PAR 32SOIC
Customer Reference
Detailed Description
Motor Driver Power MOSFET Logic 32-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC, DC Servo
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Logic
Technology
Power MOSFET
Step Resolution
-
Applications
DC Motors, General Purpose
Current - Output
5A
Voltage - Supply
5V ~ 36V
Voltage - Load
5V ~ 36V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-SSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
32-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.