Parametric Equivalent



MC34931SEKR2 | |
|---|---|
DigiKey Part Number | MC34931SEKR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34931SEKR2 |
Description | H-BRIDGE BRUSHED DC MOTOR DRIVE |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic 32-SOIC-EP |
Datasheet | Datasheet |
Category | Applications DC Motors, General Purpose |
Manufacturer NXP USA Inc. | Current - Output 5A |
Packaging Tape & Reel (TR) | Voltage - Supply 5V ~ 36V |
Part Status Obsolete | Voltage - Load 5V ~ 36V |
Motor Type - AC, DC Brushed DC, DC Servo | Operating Temperature -40°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 32-SSOP (0.295", 7.50mm Width) Exposed Pad |
Interface Logic | Supplier Device Package 32-SOIC-EP |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC34931EKR2 | NXP USA Inc. | 0 | MC34931EKR2-ND | 54,58787 Kč | Parametric Equivalent |


