MC33899VWR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 121,18576 Kč
Datasheet
Motor Driver Power MOSFET SPI 30-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33899VWR2

DigiKey Part Number
MC33899VWR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33899VWR2
Description
IC MOTOR DRVR 4.75V-5.25V 30HSOP
Customer Reference
Detailed Description
Motor Driver Power MOSFET SPI 30-HSOP
Datasheet
 Datasheet
EDA/CAD Models
MC33899VWR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
NXP USA Inc.
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Voltage - Load
6V ~ 26.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
30-BSOP (0.433", 11.00mm Width) Exposed Pad
Output Configuration
Half Bridge (2)
Supplier Device Package
30-HSOP
Interface
SPI
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC33HB2001EKR2NXP USA Inc.0MC33HB2001EKR2-ND121,18576 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types