Motor Driver Power MOSFET SPI 32-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET SPI 32-SOIC-EP
32-SSOP (0.295", 7.50mm Width) Exposed Pad

MC33HB2001EKR2

DigiKey Part Number
MC33HB2001EKR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33HB2001EKR2
Description
IC HALF BRIDGE DRIVER 32SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET SPI 32-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V ~ 28V
Manufacturer
NXP USA Inc.
Voltage - Load
5V ~ 28V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Output Configuration
Half Bridge (2)
Package / Case
32-SSOP (0.295", 7.50mm Width) Exposed Pad
Interface
SPI
Supplier Device Package
32-SOIC-EP
Technology
Power MOSFET
Base Product Number
Applications
DC Motors, General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000121,18576 Kč121 185,76 Kč
Manufacturers Standard Package
Unit Price without VAT:121,18576 Kč
Unit Price with VAT:146,63477 Kč