MC14027BDR2G | |
|---|---|
DigiKey Part Number | MC14027BDR2GOSTR-ND - Tape & Reel (TR) MC14027BDR2GOSCT-ND - Cut Tape (CT) MC14027BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14027BDR2G |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC14027BDR2G Models |
Category | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8.8mA, 8.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 18V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 13 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 25 | 7,23160 Kč | 180,79 Kč |
| 100 | 6,29310 Kč | 629,31 Kč |
| 250 | 5,84584 Kč | 1 461,46 Kč |
| 500 | 5,57622 Kč | 2 788,11 Kč |
| 1 000 | 5,42294 Kč | 5 422,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,12066 Kč | 12 801,65 Kč |
| 5 000 | 4,97963 Kč | 24 898,15 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |