MAX17690ATE+ | |
|---|---|
DigiKey Part Number | MAX17690ATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17690ATE+ |
Description | IC REG CTRLR FLYBACK 16TQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17690ATE+ Models |
Category | Frequency - Switching 50kHz ~ 250kHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Duty Cycle (Max) 69% |
Packaging Tray | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Flyback | Package / Case 16-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-TQFN (3x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,69000 Kč | 220,69 Kč |
| 10 | 172,31000 Kč | 1 723,10 Kč |
| 25 | 160,20640 Kč | 4 005,16 Kč |
| 100 | 146,91250 Kč | 14 691,25 Kč |
| 250 | 140,57404 Kč | 35 143,51 Kč |
| 624 | 135,68175 Kč | 84 665,41 Kč |
| 1 248 | 132,72721 Kč | 165 643,56 Kč |
| Unit Price without VAT: | 220,69000 Kč |
|---|---|
| Unit Price with VAT: | 267,03490 Kč |