ICE3B0565JGXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 39
Unit Price: 26,88000 Kč
Datasheet
Converter Offline Flyback Topology 67kHz PG-DSO-12-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE3B0565JGXUMA1

DigiKey Part Number
ICE3B0565JGXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICE3B0565JGXUMA1
Description
IC OFFLINE SWITCH FLYBACK 12DSO
Customer Reference
Detailed Description
Converter Offline Flyback Topology 67kHz PG-DSO-12-10
Datasheet
 Datasheet
EDA/CAD Models
ICE3B0565JGXUMA1 Models
Product Attributes
Filter Similar Products
Category
Duty Cycle
75%
Manufacturer
Infineon Technologies
Frequency - Switching
67kHz
Series
Power (Watts)
25 W
Packaging
Tape & Reel (TR)
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Part Status
Obsolete
Control Features
Soft Start
Output Isolation
Isolated
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
16-SOIC (0.154", 3.90mm Width), 12 Leads
Voltage - Breakdown
650V
Supplier Device Package
PG-DSO-12-10
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
18 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
10.3V ~ 26V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICE5BR4780BZXKLA1Infineon Technologies39448-ICE5BR4780BZXKLA1-ND26,88000 KčMFR Recommended
Obsolete
Marketplace Stock: 9 655 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9 655In Stock
Ships from Rochester Electronics, LLC