ICE2QS03GXUMA1 | |
|---|---|
DigiKey Part Number | ICE2QS03GXUMA1TR-ND - Tape & Reel (TR) ICE2QS03GXUMA1CT-ND - Cut Tape (CT) ICE2QS03GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE2QS03GXUMA1 |
Description | IC OFFLINE SWITCH FLYBACK 8DSO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 52kHz PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | ICE2QS03GXUMA1 Models |
Category | Duty Cycle 50% |
Manufacturer Infineon Technologies | Frequency - Switching 52kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package PG-DSO-8 |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 18 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10.5V ~ 27V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,72500 Kč | 207,25 Kč |
| 25 | 18,76400 Kč | 469,10 Kč |
| 100 | 16,62200 Kč | 1 662,20 Kč |
| 250 | 15,59984 Kč | 3 899,96 Kč |
| 500 | 14,98334 Kč | 7 491,67 Kč |
| 1 000 | 14,75277 Kč | 14 752,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,93982 Kč | 34 849,55 Kč |
| 5 000 | 13,61691 Kč | 68 084,55 Kč |
| 7 500 | 13,45524 Kč | 100 914,30 Kč |
| 12 500 | 13,27608 Kč | 165 951,00 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |