Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4094BT-Q100J

DigiKey Part Number
1727-HEF4094BT-Q100JTR-ND - Tape & Reel (TR)
1727-HEF4094BT-Q100JCT-ND - Cut Tape (CT)
1727-HEF4094BT-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4094BT-Q100J
Description
IC SHFT REG TRI-STATE 8BIT 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4094BT-Q100J Models
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel, Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
3V ~ 15V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Tri-State
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV14094BDR2Gonsemi4 970488-NLV14094BDR2GCT-ND17,43000 KčDirect
HCF4094YM013TRSTMicroelectronics28 152497-14377-1-ND15,54000 KčSimilar
In-Stock: 2 370
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,65600 Kč66,56 Kč
255,93840 Kč148,46 Kč
1005,15080 Kč515,08 Kč
2504,77412 Kč1 193,53 Kč
5004,54732 Kč2 273,66 Kč
1 0004,37892 Kč4 378,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,16315 Kč10 407,88 Kč
5 0004,04426 Kč20 221,30 Kč
7 5003,98472 Kč29 885,40 Kč
12 5003,91875 Kč48 984,38 Kč
17 5003,88017 Kč67 902,98 Kč
25 0003,84310 Kč96 077,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč