Direct

HEF40106BTT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF40106BTT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF40106BTT-Q100JCT-ND - Cut Tape (CT) 1727-HEF40106BTT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF40106BTT-Q100J |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 60ns @ 15V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-TSSOP |
Voltage - Supply 3V ~ 15V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV14106BDTR2G | onsemi | 2 540 | NLV14106BDTR2GOSCT-ND | 11,97000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 25 | 6,37480 Kč | 159,37 Kč |
| 100 | 5,53930 Kč | 553,93 Kč |
| 250 | 5,13780 Kč | 1 284,45 Kč |
| 500 | 4,89674 Kč | 2 448,37 Kč |
| 1 000 | 4,73232 Kč | 4 732,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,48786 Kč | 11 219,65 Kč |
| 5 000 | 4,36137 Kč | 21 806,85 Kč |
| 7 500 | 4,29801 Kč | 32 235,07 Kč |
| 12 500 | 4,22780 Kč | 52 847,50 Kč |
| 17 500 | 4,18679 Kč | 73 268,82 Kč |
| 25 000 | 4,14735 Kč | 103 683,75 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |