
NLV14106BDTR2G | |
|---|---|
DigiKey Part Number | NLV14106BDTR2GOSTR-ND - Tape & Reel (TR) NLV14106BDTR2GOSCT-ND - Cut Tape (CT) NLV14106BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14106BDTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 0.9V ~ 4V | |
Input Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 80ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 25 | 7,56760 Kč | 189,19 Kč |
| 100 | 6,59130 Kč | 659,13 Kč |
| 250 | 6,12720 Kč | 1 531,80 Kč |
| 500 | 5,84752 Kč | 2 923,76 Kč |
| 1 000 | 5,69928 Kč | 5 699,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,37322 Kč | 13 433,05 Kč |
| 5 000 | 5,22649 Kč | 26 132,45 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

