DF50-30DP-1V(51) | |
|---|---|
DigiKey Part Number | H12051TR-ND - Tape & Reel (TR) H12051CT-ND - Cut Tape (CT) H12051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50-30DP-1V(51) |
Description | CONN HEADER SMD 30POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50-30DP-1V(51) Models |
Category | Insulation Height 0.278" (7.06mm) |
Mfr | Contact Finish - Mating Gold |
Series | Contact Finish Thickness - Mating 2.00µin (0.051µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Gold |
Part Status Active | Contact Material Brass |
Connector Type | Insulation Material Polyester |
Contact Type Male Blade | Features Solder Retention |
Pitch - Mating | Operating Temperature -35°C ~ 85°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 100V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.35mm |
Mounting Type | Contact Finish Thickness - Post 2.00µin (0.051µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,39113 Kč | 26 391,13 Kč |
| 2 000 | 25,13188 Kč | 50 263,76 Kč |
| 3 000 | 24,42368 Kč | 73 271,04 Kč |
| 5 000 | 23,55984 Kč | 117 799,20 Kč |
| 7 000 | 23,00775 Kč | 161 054,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 27,63300 Kč | 276,33 Kč |
| 25 | 25,90320 Kč | 647,58 Kč |
| 50 | 24,66840 Kč | 1 233,42 Kč |
| 100 | 23,48840 Kč | 2 348,84 Kč |
| 250 | 22,01600 Kč | 5 504,00 Kč |
| 500 | 20,96482 Kč | 10 482,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 27,40200 Kč | 274,02 Kč |
| 25 | 26,24760 Kč | 656,19 Kč |
| 50 | 25,65960 Kč | 1 282,98 Kč |
| 100 | 24,49630 Kč | 2 449,63 Kč |
| 250 | 22,16212 Kč | 5 540,53 Kč |
| 500 | 20,41258 Kč | 10 206,29 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |