SS0750301F040P1A | |
|---|---|
DigiKey Part Number | EG4924-ND |
Manufacturer | |
Manufacturer Product Number | SS0750301F040P1A |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS0750301F040P1A Models |
Category | Mounting Type Through Hole |
Manufacturer E-Switch | Termination Style PC Pin |
Series | Operating Force 40gf |
Packaging Bulk | Release Force 15gf |
Part Status Active | Operating Position 0.345" (8.8mm) |
Circuit SPDT | Pretravel 0.063" (1.6mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 75°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,02400 Kč | 190,24 Kč |
| 25 | 17,65520 Kč | 441,38 Kč |
| 50 | 16,67660 Kč | 833,83 Kč |
| 120 | 15,51925 Kč | 1 862,31 Kč |
| 360 | 14,18297 Kč | 5 105,87 Kč |
| 600 | 13,60075 Kč | 8 160,45 Kč |
| 1 080 | 12,96005 Kč | 13 996,85 Kč |
| 5 040 | 11,41879 Kč | 57 550,70 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |