N-Channel 30 V 6A (Ta) 1.75W (Ta) Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG6402LVT-7

DigiKey Part Number
DMG6402LVT-7DITR-ND - Tape & Reel (TR)
DMG6402LVT-7DICT-ND - Cut Tape (CT)
DMG6402LVT-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG6402LVT-7
Description
MOSFET N-CH 30V 6A TSOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6A (Ta) 1.75W (Ta) Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
11.4 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
498 pF @ 15 V
FET Type
Power Dissipation (Max)
1.75W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TSOT-26
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
30mOhm @ 7A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRLMS2002TRPBFInfineon Technologies1 993IRLMS2002PBFCT-ND0,79000 KčSimilar
SI3456DDV-T1-GE3Vishay Siliconix105 687SI3456DDV-T1-GE3CT-ND0,50000 KčSimilar
In-Stock: 282
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,19352 Kč6 580,56 Kč
6 0001,98890 Kč11 933,40 Kč
9 0001,88457 Kč16 961,13 Kč
15 0001,76732 Kč26 509,80 Kč
21 0001,69787 Kč35 655,27 Kč
30 0001,63035 Kč48 910,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,17300 Kč61,73 Kč
1003,90350 Kč390,35 Kč
5002,91788 Kč1 458,94 Kč
1 0002,59913 Kč2 599,13 Kč
Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,17300 Kč61,73 Kč
1003,90560 Kč390,56 Kč
5002,91914 Kč1 459,57 Kč
1 0002,60039 Kč2 600,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč