Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





MJ1-2510-SMT-TR | |
|---|---|
DigiKey Part Number | CP1-2510MJTR-ND - Tape & Reel (TR) CP1-2510MJCT-ND - Cut Tape (CT) CP1-2510MJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJ1-2510-SMT-TR |
Description | CONN JACK MONO 2.5MM SMD R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | MJ1-2510-SMT-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 12VDC |
Gender Female | Current Rating (Amps) 1 A |
Signal Lines Mono | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.102" (2.60mm) | Housing Material Polyamide (PA6T), Nylon 6T |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Brass; Copper Alloy |
Internal Switch(s) Single Switch | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ2-25102B-SMT-TR | Same Sky (Formerly CUI Devices) | 1 430 | CP-SJ2-25102B-SMT-CT-ND | 26,04000 Kč | Parametric Equivalent |
| SJ2-2532B-SMT-TR | Same Sky (Formerly CUI Devices) | 1 120 | CP-SJ2-2532B-SMT-CT-ND | 21,42000 Kč | Parametric Equivalent |
| SJ2-25922B-SMT-TR | Same Sky (Formerly CUI Devices) | 1 395 | CP-SJ2-25922B-SMT-CT-ND | 20,79000 Kč | Parametric Equivalent |
| MDSMT2ARATRX | Switchcraft Inc. | 0 | 137-MDSMT2ARATRXCT-ND | 48,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,13500 Kč | 251,35 Kč |
| 25 | 23,55960 Kč | 588,99 Kč |
| 50 | 22,43000 Kč | 1 121,50 Kč |
| 100 | 21,35920 Kč | 2 135,92 Kč |
| 250 | 20,02032 Kč | 5 005,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 18,44228 Kč | 14 753,82 Kč |
| 1 600 | 17,56207 Kč | 28 099,31 Kč |
| 2 400 | 17,06691 Kč | 40 960,58 Kč |
| 4 000 | 16,46312 Kč | 65 852,48 Kč |
| 5 600 | 16,07723 Kč | 90 032,49 Kč |
| 8 000 | 15,67810 Kč | 125 424,80 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |