Gate Driver Magnetic Coupling 2500Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM5230ARWZ-RL

DigiKey Part Number
ADUM5230ARWZ-RLTR-ND - Tape & Reel (TR)
ADUM5230ARWZ-RLCT-ND - Cut Tape (CT)
ADUM5230ARWZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM5230ARWZ-RL
Description
DGTL ISO 2.5KV 2CH GT DVR 16SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Gate Driver Magnetic Coupling 2500Vrms 2 Channel 16-SOIC
EDA/CAD Models
ADUM5230ARWZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pulse Width Distortion (Max)
8ns
Mfr
Rise / Fall Time (Typ)
25ns, 10ns (Max)
Series
Voltage - Output Supply
12V ~ 18.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Technology
Magnetic Coupling
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Channels
2
Supplier Device Package
16-SOIC
Voltage - Isolation
2500Vrms
Approval Agency
UR
Common Mode Transient Immunity (Min)
25kV/µs
Base Product Number
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1160,00000 Kč160,00 Kč
10123,51000 Kč1 235,10 Kč
25114,39720 Kč2 859,93 Kč
100104,39160 Kč10 439,16 Kč
250101,52112 Kč25 380,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00094,37824 Kč94 378,24 Kč
2 00092,43005 Kč184 860,10 Kč
Manufacturers Standard Package
Unit Price without VAT:160,00000 Kč
Unit Price with VAT:193,60000 Kč