171826-4 | |
|---|---|
DigiKey Part Number | A112643-ND |
Manufacturer | |
Manufacturer Product Number | 171826-4 |
Description | CONN HEADER R/A 4POS 2.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 171826-4 Models |
Category | Contact Length - Mating 0.295" (7.49mm) |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Insulation Height 0.264" (6.70mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 1 Wall | Voltage Rating 250VAC, 350VDC |
Mounting Type | Contact Finish Thickness - Post 31.5µin (0.80µm) |
Termination Solder | Applications General Purpose |
Fastening Type Latch Holder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022053041 | Molex | 5 490 | WM4302-ND | 5,25000 Kč | Similar |
| 1718570004 | Molex | 10 543 | WM10159-ND | 5,04000 Kč | Similar |
| 1718573004 | Molex | 1 069 | WM10562CT-ND | 18,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 100 | 11,43130 Kč | 1 143,13 Kč |
| 500 | 10,20166 Kč | 5 100,83 Kč |
| 1 000 | 9,71451 Kč | 9 714,51 Kč |
| 5 000 | 8,67163 Kč | 43 358,15 Kč |
| 10 000 | 8,25795 Kč | 82 579,50 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |