74LVC4066D-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
4 Circuit IC Switch 1:1 10Ohm 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC4066D-Q100J

DigiKey Part Number
1727-74LVC4066D-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC4066D-Q100J
Description
IC SWITCH SPST-NO X 4 10OHM 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LVC4066D-Q100J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Injection
7.5pC
Manufacturer
Nexperia USA Inc.
Channel Capacitance (CS(off), CD(off))
8pF
Series
Current - Leakage (IS(off)) (Max)
5µA
Packaging
Tape & Reel (TR)
Crosstalk
-56dB @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Switch Circuit
SPST - NO
Grade
Automotive
Multiplexer/Demultiplexer Circuit
1:1
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
10Ohm
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Supplier Device Package
14-SO
Switch Time (Ton, Toff) (Max)
3.9ns, 5ns
Base Product Number
-3db Bandwidth
500MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVXT4066DTR2onsemi0MC74LVXT4066DTR2-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,03762 Kč20 094,05 Kč
5 0007,83330 Kč39 166,50 Kč
7 5007,73090 Kč57 981,75 Kč
12 5007,61749 Kč95 218,62 Kč
17 5007,55119 Kč132 145,83 Kč
25 0007,48749 Kč187 187,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,03762 Kč
Unit Price with VAT:9,72552 Kč