74LVC4066BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74LVC4066BQ-Q100XTR-ND - Tape & Reel (TR) 1727-74LVC4066BQ-Q100XCT-ND - Cut Tape (CT) 1727-74LVC4066BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC4066BQ-Q100X |
Description | IC SW SPST-NOX4 10OHM 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Charge Injection 7.5pC |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 8pF |
Series | Current - Leakage (IS(off)) (Max) 5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Crosstalk -56dB @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Switch Circuit SPST - NO | Grade Automotive |
Multiplexer/Demultiplexer Circuit 1:1 | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Supplier Device Package 14-DHVQFN (2.5x3) |
Switch Time (Ton, Toff) (Max) 3.9ns, 5ns | Base Product Number |
-3db Bandwidth 500MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 25 | 9,76840 Kč | 244,21 Kč |
| 100 | 8,55460 Kč | 855,46 Kč |
| 250 | 7,97504 Kč | 1 993,76 Kč |
| 500 | 7,62564 Kč | 3 812,82 Kč |
| 1 000 | 7,52421 Kč | 7 524,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,98232 Kč | 20 946,96 Kč |
| 6 000 | 6,80825 Kč | 40 849,50 Kč |
| 9 000 | 6,72111 Kč | 60 489,99 Kč |
| 15 000 | 6,62458 Kč | 99 368,70 Kč |
| 21 000 | 6,56812 Kč | 137 930,52 Kč |
| 30 000 | 6,51388 Kč | 195 416,40 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |