Similar
Similar

74LVC32ABQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74LVC32ABQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC32ABQ-Q100X |
Description | IC GATE OR 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.7V ~ 0.8V |
Mfr | Input Logic Level - High 1.7V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 3.8ns @ 3.3V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-DHVQFN (2.5x3) |
Voltage - Supply 1.2V ~ 3.6V | Package / Case 14-VFQFN Exposed Pad |
Current - Quiescent (Max) 40 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX32BQX | onsemi | 2 725 | 74LCX32BQXCT-ND | 10,08000 Kč | Similar |
| SN74LVC32AWBQARQ1 | Texas Instruments | 2 800 | 296-SN74LVC32AWBQARQ1CT-ND | 10,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,47377 Kč | 7 421,31 Kč |
| Unit Price without VAT: | 2,47377 Kč |
|---|---|
| Unit Price with VAT: | 2,99326 Kč |