74LVC2GU04GV-Q100, is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 27 080
Unit Price: 2,10000 Kč
Datasheet
Inverter IC 2 Channel 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2GU04GV-Q100,

DigiKey Part Number
1727-74LVC2GU04GV-Q100,TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2GU04GV-Q100,
Description
IC INVERTER 2CH 2-INP 6TSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC2GU04GV-Q100, Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.33V ~ 1.1V
Mfr
Input Logic Level - High
1.32V ~ 4.4V
Series
Max Propagation Delay @ V, Max CL
3.8ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
6-TSOP
Voltage - Supply
1.65V ~ 5.5V
Package / Case
SC-74, SOT-457
Current - Quiescent (Max)
4 µA
Base Product Number
Current - Output High, Low
32mA, 32mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL27WZU04DFT2Gonsemi27 080NL27WZU04DFT2GOSCT-ND2,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,83921 Kč8 517,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2,83921 Kč
Unit Price with VAT:3,43544 Kč