


NL27WZU04DFT2G | |
|---|---|
DigiKey Part Number | NL27WZU04DFT2GOSTR-ND - Tape & Reel (TR) NL27WZU04DFT2GOSCT-ND - Cut Tape (CT) NL27WZU04DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZU04DFT2G |
Description | IC INVERTER 2CH 2-INP SC88 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZU04DFT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 16mA, 16mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,96600 Kč | 9,66 Kč |
| 25 | 0,84000 Kč | 21,00 Kč |
| 100 | 0,70130 Kč | 70,13 Kč |
| 250 | 0,63412 Kč | 158,53 Kč |
| 500 | 0,59382 Kč | 296,91 Kč |
| 1 000 | 0,56023 Kč | 560,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51900 Kč | 1 557,00 Kč |
| 6 000 | 0,49877 Kč | 2 992,62 Kč |
| 9 000 | 0,48865 Kč | 4 397,85 Kč |
| 15 000 | 0,47742 Kč | 7 161,30 Kč |
| 21 000 | 0,47087 Kč | 9 888,27 Kč |
| 30 000 | 0,46455 Kč | 13 936,50 Kč |
| 75 000 | 0,45097 Kč | 33 822,75 Kč |
| 150 000 | 0,44279 Kč | 66 418,50 Kč |
| 300 000 | 0,43605 Kč | 130 815,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

