74HCU04BQ-Q100X is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4 933
Unit Price: 11,97000 Kč
Datasheet
Inverter IC 6 Channel 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCU04BQ-Q100X

DigiKey Part Number
1727-8019-2-ND - Tape & Reel (TR)
1727-8019-1-ND - Cut Tape (CT)
1727-8019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCU04BQ-Q100X
Description
IC INVERTER 6CH 1-INP 14DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.3V ~ 1.2V
Mfr
Input Logic Level - High
1.7V ~ 4.8V
Series
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-DHVQFN (2.5x3)
Voltage - Supply
2V ~ 6V
Package / Case
14-VFQFN Exposed Pad
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
5.2mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS04QBQARQ1Texas Instruments4 933296-SN74HCS04QBQARQ1CT-ND11,97000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,88500 Kč38,85 Kč
253,43520 Kč85,88 Kč
1002,94810 Kč294,81 Kč
2502,71380 Kč678,45 Kč
5002,57310 Kč1 286,55 Kč
1 0002,45740 Kč2 457,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,31433 Kč6 942,99 Kč
6 0002,24430 Kč13 465,80 Kč
9 0002,20922 Kč19 882,98 Kč
15 0002,17035 Kč32 555,25 Kč
21 0002,14764 Kč45 100,44 Kč
30 0002,12580 Kč63 774,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč