XOR (Exclusive OR) IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT86D-Q100,118

DigiKey Part Number
1727-8017-2-ND - Tape & Reel (TR)
1727-8017-1-ND - Cut Tape (CT)
1727-8017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT86D-Q100,118
Description
IC GATE XOR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
32ns @ 4.5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SO
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
4mA, 4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT86M96Texas Instruments36 730296-8201-1-ND8,19000 KčUpgrade
CD74HCT86MTTexas Instruments1 937296-CD74HCT86MTCT-ND23,52000 KčUpgrade
MC74HCT86ADR2Gonsemi335MC74HCT86ADR2GOSCT-ND6,51000 KčSimilar
In-Stock: 1 114
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,25000 Kč52,50 Kč
254,66160 Kč116,54 Kč
1004,02320 Kč402,32 Kč
2503,71832 Kč929,58 Kč
5003,53438 Kč1 767,19 Kč
1 0003,38320 Kč3 383,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,86245 Kč7 156,12 Kč
5 0002,77518 Kč13 875,90 Kč
7 5002,73145 Kč20 485,88 Kč
12 5002,68306 Kč33 538,25 Kč
17 5002,65476 Kč46 458,30 Kč
25 0002,62755 Kč65 688,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč