Similar
Similar

74HCT4852BQ-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-8008-2-ND - Tape & Reel (TR) 1727-8008-1-ND - Cut Tape (CT) 1727-8008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4852BQ-Q100,1 |
Description | IC SWITCH SP4TX2 210OHM 16DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 210Ohm 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 25ns, 80ns |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 10pF |
Series | Current - Leakage (IS(off)) (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Switch Circuit SP4T | Qualification AEC-Q100 |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-VFQFN Exposed Pad |
On-State Resistance (Max) 210Ohm | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Base Product Number |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMUX1309AQBQBRQ1 | Texas Instruments | 14 | 296-TMUX1309AQBQBRQ1CT-ND | 24,15000 Kč | Similar |
| TMUX1309QBQBRQ1 | Texas Instruments | 9 114 | 296-TMUX1309QBQBRQ1CT-ND | 16,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 25 | 10,14640 Kč | 253,66 Kč |
| 100 | 8,89060 Kč | 889,06 Kč |
| 250 | 8,29252 Kč | 2 073,13 Kč |
| 500 | 7,93094 Kč | 3 965,47 Kč |
| 1 000 | 7,83897 Kč | 7 838,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,26601 Kč | 21 798,03 Kč |
| 6 000 | 7,08623 Kč | 42 517,38 Kč |
| 9 000 | 6,99616 Kč | 62 965,44 Kč |
| 15 000 | 6,89640 Kč | 103 446,00 Kč |
| 21 000 | 6,83810 Kč | 143 600,10 Kč |
| 30 000 | 6,78205 Kč | 203 461,50 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |