74HCT4538D-Q100,11 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 664
Unit Price: 15,54000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 914
Unit Price: 27,93000 Kč
Datasheet
Monostable Multivibrator 35 ns 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4538D-Q100,11

DigiKey Part Number
1727-74HCT4538D-Q100,11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT4538D-Q100,11
Description
IC MMV 2-CIR 35-NS 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 35 ns 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5 V ~ 5.5 V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Monostable
Mounting Type
Surface Mount
Independent Circuits
2
Package / Case
16-SOIC (0.154", 3.90mm Width)
Schmitt Trigger Input
No
Supplier Device Package
16-SO
Propagation Delay
35 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT4538M96Texas Instruments2 664296-31617-1-ND15,54000 KčSimilar
CD74HCT4538MTTexas Instruments3 914296-32083-1-ND27,93000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 2 296 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,73818 Kč19 345,45 Kč
Manufacturers Standard Package
Unit Price without VAT:7,73818 Kč
Unit Price with VAT:9,36320 Kč

Other Suppliers on DigiKey

2 296In Stock
Ships from Rochester Electronics, LLC