
CD74HCT4538M96 | |
|---|---|
DigiKey Part Number | 296-31617-2-ND - Tape & Reel (TR) 296-31617-1-ND - Cut Tape (CT) 296-31617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4538M96 |
Description | IC MMV 2-CIR 23-NS 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 23 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4538M96 Models |
Category | Propagation Delay 23 ns |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 25 | 9,87760 Kč | 246,94 Kč |
| 100 | 8,65120 Kč | 865,12 Kč |
| 250 | 8,06576 Kč | 2 016,44 Kč |
| 500 | 7,71298 Kč | 3 856,49 Kč |
| 1 000 | 7,61408 Kč | 7 614,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,11555 Kč | 17 788,88 Kč |
| 5 000 | 6,93064 Kč | 34 653,20 Kč |
| 7 500 | 6,83804 Kč | 51 285,30 Kč |
| 12 500 | 6,73544 Kč | 84 193,00 Kč |
| 17 500 | 6,67547 Kč | 116 820,72 Kč |
| 25 000 | 6,61783 Kč | 165 445,75 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

