Parametric Equivalent

74HCT4066BQ-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-7998-2-ND - Tape & Reel (TR) 1727-7998-1-ND - Cut Tape (CT) 1727-7998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4066BQ-Q100,1 |
Description | IC SW SPST-NOX4 20OHM 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 20Ohm (Typ) 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | -3db Bandwidth 200MHz |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Series | Current - Leakage (IS(off)) (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Crosstalk -60dB @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Switch Circuit SPST - NO | Grade Automotive |
Multiplexer/Demultiplexer Circuit 1:1 | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 20Ohm (Typ) | Package / Case 14-VFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 3Ohm | Supplier Device Package 14-DHVQFN (2.5x3) |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 44ns, 30ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT4066BQ,115 | Nexperia USA Inc. | 0 | 1727-6936-1-ND | 6,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 25 | 4,88840 Kč | 122,21 Kč |
| 100 | 4,22270 Kč | 422,27 Kč |
| 250 | 3,90564 Kč | 976,41 Kč |
| 500 | 3,71370 Kč | 1 856,85 Kč |
| 1 000 | 3,55622 Kč | 3 556,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,36143 Kč | 10 084,29 Kč |
| 6 000 | 3,26610 Kč | 19 596,60 Kč |
| 9 000 | 3,21836 Kč | 28 965,24 Kč |
| 15 000 | 3,16545 Kč | 47 481,75 Kč |
| 21 000 | 3,13454 Kč | 65 825,34 Kč |
| 30 000 | 3,10481 Kč | 93 144,30 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |